What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5AZ104

Switch Access Complete Body/Contact Assembly Push Button Switch
$ 23.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AZ104.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+24.14%

CAD Models

Download Schneider Electric ZB5AZ104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-02-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric ZB5AZ104 provided by its distributors.

Switch Access Complete Body/Contact Assembly Push Button Switch
Pb Body 2Nc; Switch Terminals:Screw Clamp; No. Of Poles:2 Pole; Contact Current Max:-; Contact Voltage Ac Max:-; For Use With:Xb5 Series 22Mm Pushbutton Switches; Contact Voltage Dc Max:-; Product Range:-; Svhc:No Svhc ( Rohs Compliant: Yes |Schneider Electric ZB5AZ104
Square D (Schneider Electric) ZB5AZ104 Harmony Contact Assembly. Schneider Electric Harmony™ Complete Body/Contact Assembly, Series: ZB5, 22 mm Size, 2NC Contact Configuration, 10 A at 600 VAC Contact, Silver Alloy Contact, 1 Contacts, Momentary Action, Slow Break Operator, NEMA 1/2/3/4/12/13 NEMA Rating, IP20 Enclosure, Screw Clamp Terminal, Plastic, 1.18 in W x 1.26 in D x 1.65 in H Dimensions. Additional Description: SQD -ZB5AZ104 BLK ASSM. Catalog Description: Harmony XB5, Single contact block with body/fixing collar, plastic, screw clamp terminal, 2 NC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AZ104
  • ZB5-AZ104