What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5AZ1035

Switch Access Push Button Switch Complete Body/Contact Assembly
$ 25.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AZ1035.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago
Datasheet4 pages6 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-51.08%

Descriptions

Descriptions of Schneider Electric ZB5AZ1035 provided by its distributors.

Switch Access Push Button Switch Complete Body/Contact Assembly
FIXING COLLAR PLUS 2 N/O CONTACT; For Use With:XB5 Series 22mm Pushbutton Switches; No. of Poles:2; Switch Terminals:Spring Clamp; SVHC:No SVHC (19-Dec-2011)
Contact Block, Pb Sw, 2P; Switch Terminals:Spring Clamp; No. Of Poles:2 Pole; Contact Current Max:-; Contact Voltage Ac Max:-; For Use With:Schneider Xb5 Series 22Mm Pushbutton Switches; Contact Voltage Dc Max:- Rohs Compliant: Yes |Schneider Electric ZB5AZ1035
Schneider Electric ZB5AZ1035 Harmony Contact Block Brand: Schneider Electric. Part Number: ZB5AZ1035. Schneider Electric Harmony Square D Contact Block, Standard, 22 mm Size, 2NO Contact Configuration, 10 A at 600 V AC Contact, Silver Alloy Contact, 1 Contacts, Slow Break Operator, IP20 Enclosure, Spring Clamp Terminal, Plastic, 1.65 in H x 1.18 in W x 1.26 in D Dimensions. Additional Description: SQD -ZB5AZ1035 PLASTIC COMPLETE BODY 2 NO PUSH-IN TERMINAL FIXING COLLA. Catalog Description: Complete body contact assembly, Harmony XB5, single contact, with fixing collar, plastic, 2NO, compact push in terminals..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL