What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5AW333

Push Button Operator, Flush, Momentary Action, Push Release, Illuminated, Green
$ 10.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AW333.

element14 APAC

Datasheet7 pages9 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-17.91%

CAD Models

Download Schneider Electric ZB5AW333 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric ZB5AW333 provided by its distributors.

Push Button Operator, Flush, Momentary Action, Push Release, Illuminated, Green
Switching Function = Momentary Function / Actuator Type = Pushbutton / Suitable for = Harmony XB5 Series Pushbutton Switches / Cut Out Size (Diameter) mm = 22 / Illumination = Yes / Switch Colour = Black / Green / Housing Material = Plastic / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / External Diameter mm = 28.5 / Length mm = 30 / Width mm = 28.5
Square D (Schneider Electric) ZB5AW333 Harmony Illuminated Pushbutton Head. Schneider Electric Harmony™ Pushbutton Head, Flush Illuminated Standard, Series: ZB5, 22 mm Dia, Round, UNMARKED Legend, Plastic, Black. Additional Description: SQD -ZB5AW333 ILLUMINATED FLUSH PUSHBUTTON OPERATOR LED/GRN. Catalog Description: Harmony XB5, Illuminated push button head, plastic, flush, green, Ø22, spring return, plain lens integral LED.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AW333
  • ZB5-AW333
  • ZB5AW333.