What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5AW313

Pushbutton Operating Head For Illumination White Spring Return XB5, For 22MM Dia Fixing
$ 11.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AW313.

Newark

Datasheet6 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

element14 APAC

Inventory History

3 month trend:
+36.74%

CAD Models

Download Schneider Electric ZB5AW313 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-03-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric ZB5AW313 provided by its distributors.

PUSHBUTTON OPERATING HEAD FOR ILLUMINATION WHITE SPRING RETURN XB5, FOR 22MM DIA FIXING
PUSHBUTTON HEAD, ILLUM. WHITE; For Use With:-; IP / NEMA Rating:IP65; Product Range:-; Colour:White; Operating Temperature Max:70°C;
SW OPERATOR, ILLUMINATED, PB SW, WHITE; For Use With: Schneider Harmony XB5 Series 22mm Pushbutton Switches; IP / NEMA Rating: IP66, NEMA 4X, NEMA 13; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Switching Function = Momentary Function / Actuator Type = Pushbutton / Suitable for = Harmony XB5 Series Pushbutton Switches / Cut Out Size (Diameter) mm = 22 / Illumination = Yes / Switch Colour = Black / White / Housing Material = Plastic / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / External Diameter mm = 28.5 / Length mm = 30 / Width mm = 28.5

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AW313