What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5AVM4

Light Block, Led Red, 230-240 V AC Screw, Harmony XB5 Series

$ 46.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AVM4.

element14 APAC

Datasheet4 pages0 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Schneider Electric ZB5AVM4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ZB5AVM4 provided by its distributors.

LIGHT BLOCK, LED RED, 230-240 V AC SCREW, HARMONY XB5 SERIES
Illumination Type = LED / Illumination Colour = Red / Illumination Supply Voltage VAC = 240 / Suitable for = Harmony XB5 / Length mm = 32 / Width mm = 30 / Height mm = 42
Led Body, Pilot, Red, 230/240Vac; Led Colour:Red; Operating Voltage:230Vac; Mounting Hole Dia:22Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:-; Svhc:No Svhc (15-Jan-2018); Forward Voltage:240V;rohs Compliant: Yes |Schneider Electric ZB5AVM4

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5-AVM4