What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5AVG4

Switch Accessory, Led Module; Available Until Stocks Are Exhausted |Schneider Electric ZB5AVG4
$ 46.065
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AVG4.

Newark

Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Schneider Electric ZB5AVG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ZB5AVG4 provided by its distributors.

Switch Accessory, Led Module; Available Until Stocks Are Exhausted |Schneider Electric ZB5AVG4
LIGHT BODY 48/120VAC RED LED; Switch Operation: -; Illumination Colour: Red; Product Range: -; Pushbutton Actuator Style: -; Contact Configuration: -; Switch Terminals: Screw; Contact Current Max: -; Contact Voltage AC Nom: 115V; Contact Voltage DC Nom: -; IP Rating: -; For Use With: XB5 Series Pushbutton Switches
Square D (Schneider Electric) ZB5AVG4 Harmony Light Block Assembly. Schneider Electric Harmony™ Light Block Assembly, Series: ZB5, 22 mm Dia Size, LED Lamp, 110/120 VAC, Screw Clamp Terminal, 1.65 in H x 1.18 in W x 1.26 in D Dimensions. Additional Description: SQD -ZB5AVG4 MOUNTING BASE W 120V RED PROTECTED LED PROTECTED LED. Catalog Description: Harmony XB5, Light block with body/fixing collar, plastic, red, integral LED, 110 120 V AC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AVG4