What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5AVG1

Light Block, White, With Body/fixing Collar Integral Led 110-120V
$ 37.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AVG1.

Newark

Datasheet1 page14 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.52%

CAD Models

Download Schneider Electric ZB5AVG1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2016-07-28
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Schneider Electric ZB5AVG1 provided by its distributors.

LIGHT BLOCK, WHITE, WITH BODY/FIXING COLLAR INTEGRAL LED 110-120V
LIGHT BODY 48/120VAC WHT LED; Switch Operation: -; Illumination Colour: White; Product Range: -; Pushbutton Actuator Style: -; Contact Configuration: -; Switch Terminals: Screw; Contact Current Max: -; Contact Voltage AC Nom: 11
Schneider Electric ZB5AVG1 Harmony Light Module Brand: Schneider Electric. Part Number: ZB5AVG1. Schneider Electric Harmony Square D Light Module, Series: ZB5, 22 mm Size, LED Lamp, 120 V AC, Screw Clamp Terminal, White, 1.65 in H x 1.18 in W x 1.26 in D Dimensions. Additional Description: SQD -ZB5AVG1 120 V LED PILOT LIGHT BOD PROTECTED LED. Catalog Description: Complete body light block assembly, Harmony XB5, plastic, universal LED, screw clamp terminals, 110...120V AC..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AVG1