Schneider Electric ZB5AV033

Green pilot head with integral LED green pilot light head ø22 plain lens for integral led
$ 4.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AV033.

Farnell

Datasheet10 pages9 years ago
Datasheet10 pages24 years ago

element14 APAC

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-74.23%

CAD Models

Download Schneider Electric ZB5AV033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2021-08-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric ZB5AV033 provided by its distributors.

Green pilot head with integral LED green pilot light head ø22 plain lens for integral led
Square D (Schneider Electric) ZB5AV033 Harmony Pilot Light Head. Schneider Electric Harmony™ Pilot Light Head, Illuminated, Series: ZB5, 22 mm Dia, Round, UNMARKED Legend, Black. Additional Description: SQD -ZB5AV033 PILOT LIGHT. Catalog Description: Harmony XB5, Pilot light head, metal, green, Ø22, plain lens for integral LED.
Product Type = Pilot Light Head / Illumination Colour = Green / Shape = Round / Termination Type = Screw Clamp Terminal / Mounting Type = Front Mount / Cut Out Size (Diameter) mm = 22 / Case Material = Plastic / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Series = ZB5 Series

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AV033
  • ZB5-AV033
  • ZB5AV033.