What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5AT84

Pushbutton Actuator, 22MM, E-stop, Push Pull, 40MM Mushroom, Harmony XB5 Series

$ 28.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AT84.

JRH Electronics

Datasheet9 pages3 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+5.10%

CAD Models

Download Schneider Electric ZB5AT84 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Introduction Date2022-04-13
Lifecycle StatusProduction (Last Updated: 6 days ago)

Descriptions

Descriptions of Schneider Electric ZB5AT84 provided by its distributors.

PUSHBUTTON ACTUATOR, 22MM, E-STOP, PUSH PULL, 40MM MUSHROOM, HARMONY XB5 SERIES
SW OPERATOR, NON ILLUMINATED, 40MM, PB; For Use With: XB5 Series 22mm Pushbutton Switches; IP / NEMA Rating: IP66, NEMA 4X, NEMA 13; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Switching Function = Latching Function / Actuator Type = Flat Button / Suitable for = XB5 Series Push Button / Cut Out Size (Diameter) mm = 22 / Illumination = No / Switch Colour = Red / Housing Material = Plastic / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / External Diameter mm = 40 / Length mm = 56 / Width mm = 40 / Height mm = 40
Square D (Schneider Electric) ZB5AT84 Harmony Non-Illuminated Pushbutton Head Operator. Schneider Electric Harmony™ Pushbutton Head Operator, Emergency Stop Non-Illuminated Push-Pull, Series: ZB5, 22 mm Dia Size, Round Shape, Plastic, Black. Additional Description: SQD -ZB5AT84 TRIGG ACTION PUSH PULL MUSHROOM 40MM RED MUSHROOM 40MM RED. Catalog Description: Harmony XB5, Emergency stop head, switching off, plastic, red mushroomØ40, Ø22, trigger latching push-pull.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AT84