What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5AS94414

Red 40 Emergency Stop, Switching Off Head 22 Trigger And Latching Key Release
$ 100.219
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AS94414.

Farnell

Datasheet12 pages9 years ago
Datasheet60 pages22 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.15%

CAD Models

Download Schneider Electric ZB5AS94414 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ZB5AS94414 provided by its distributors.

Red 40 Emergency Stop, Switching Off Head 22 Trigger And Latching Key Release
KEY OPERATED E-STOP SW, 22MM, LATCHING; SVHC: No SVHC (15-Jan-2019)
Schneider Electric Harmony XB5 ZB5AS94414 - ZB5AS94414
ACTUATOR, KEY, HARMONY XB5 PUSHBUTTON
Harmony E-Stop; Key Reset; Red 40mm Mushroom Head
Push Button operator, 22 mm, Red
CONFIG SW BODY E-STOP NON-ILLUM
Actuator, Key, Harmony Xb5 Pushbutton; Product Range:harmony Xb5 Series; Contact Configuration:-; Switch Operation:push-Key Release; Switch Terminals:-; Contact Current Max:-; Contact Voltage Ac Nom:-; Contact Voltage Dc Nom:- Rohs Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5AS94414.