What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5AS94410

Key Operated E-stop Sw, 22MM, Latching; Svhc: No Svhc (15-JAN-2019)
$ 98.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AS94410.

Newark

Datasheet13 pages9 years ago

Farnell

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.84%

CAD Models

Download Schneider Electric ZB5AS94410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-04-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric ZB5AS94410 provided by its distributors.

KEY OPERATED E-STOP SW, 22MM, LATCHING; SVHC: No SVHC (15-Jan-2019)
SCHNEIDER ELECTRIC ZB5AS94410 Push Button operator, 22 mm, Red
Schneider Electric Harmony XB5 ZB5AS94410 - ZB5AS94410
ACTUATOR, KEY, HARMONY XB5 PUSHBUTTON
Harmony E-Stop; Key Reset; Red 40mm Mushroom Head
CONFIG SW BODY E-STOP NON-ILLUM
Actuator, Key, Harmony Xb5 Pushbutton; Product Range:Harmony Xb5 Series; Contact Configuration:-; Switch Operation:Push-Key Release; Switch Terminals:-; Contact Current Max:-; Contact Voltage Ac Nom:-; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Schneider Electric ZB5AS94410

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL