What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5AS864

Switch part; E-Stop pushbtn operator; Push-latch turn-rls; Red 60mm btn; 22mm mnt
$ 56.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AS864.

element14 APAC

Datasheet13 pages9 years ago

Farnell

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.77%

CAD Models

Download Schneider Electric ZB5AS864 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ZB5AS864 provided by its distributors.

Switch part; E-Stop pushbtn operator; Push-latch turn-rls; Red 60mm btn; 22mm mnt
Pushbutton, waistband round, red, front ring black, mounting Ø 22 mm, ZB5AS864
Red 60 Emergency Stop, Switching Off Head 22 Trigger And Latching Turn Release
E-STOP PUSHBUTTON, PUSH LATCH, TURN RELEASE, RED 60MM, 22MM, HARMONY XB5 SERIES
SCHNEIDER ELECTRIC ZB5AS864 Push Button operator, 22 mm, Red
Schneider Electric Harmony XB5 ZB5AS864 - ZB5AS864
ACTUATOR, XB5 NON-ILLUMINATED PUSHBUTTON SWITCH
TRIGGER ACTION TURN TO RELEASE RED 60 MM
EMERGENCY STOP HEAD TRIGGER ACTION 60MM
CONFIG SW BODY E-STOP NON-ILLUM
Actuator, Xb5 Non-Illuminated Pushbutton Switch; For Use With:Schneider Harmony Xb5 Series 22Mm Emergency Stop Pushbutton Switches; Ip/Nema Rating:Ip66, Nema 4X, Nema 13; Product Range:Harmony Xb5 Series Rohs Compliant: Yes |Schneider Electric ZB5AS864

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AS864
  • ZB5AS864.