What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5AS844

Schneider Emergency Stop, Switching Off, Plastic, Red Ø40, Ø22, Trigger And Latching to Release
$ 51.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AS844.

IHS

Datasheet15 pages3 years ago

Farnell

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+2.23%

CAD Models

Download Schneider Electric ZB5AS844 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-08-06
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Schneider Electric ZB5AS844 provided by its distributors.

SCHNEIDER EMERGENCY STOP, SWITCHING OFF, PLASTIC, RED Ø40, Ø22, TRIGGER AND LATCHING TO RELEASE
Switching Function = Latching Function / Actuator Type = Mushroom Pushbutton / Suitable for = Harmony XB5 Series Pushbutton Switches / Cut Out Size (Diameter) mm = 22 / Illumination = No / Switch Colour = Red / Housing Material = Plastic / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / External Diameter mm = 40 / Width mm = 40
Square D (Schneider Electric) ZB5AS844 Harmony Pushbutton Head Operator. Schneider Electric Harmony™ Pushbutton Head Operator, Non-Illuminated, Series: ZB5, 22 mm Dia, Round, Black/Red. Additional Description: SQD -ZB5AS844 TRIGGER ACTION TURN TO RELEASE 40MM RED 40MM RED. Catalog Description: Harmony, 22mm Push Button, emergency stop head, trigger and latching turn release, red, 40 mm mushroom, unmarked.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AS844
  • ZB5-AS844
  • ZB5AS844.