Schneider Electric ZB5AS52

Harmony X5, Mushroom Push Button Head Ø40, Plastic Black, Ø22, Latch Turning Release
$ 51.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AS52.

Newark

Datasheet2 pages14 years ago
Datasheet13 pages9 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-88.74%

CAD Models

Download Schneider Electric ZB5AS52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-04-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric ZB5AS52 provided by its distributors.

HARMONY X5, MUSHROOM PUSH BUTTON HEAD Ø40, PLASTIC BLACK, Ø22, LATCH TURNING RELEASE
ESTOP 40MM TURN REL BLK; Contact Configuration: -; Switch Operation: On-Off; Switch Terminals: -; Contact Current Max: -; Contact Voltage AC Nom: -; Contact Voltage ; Available until stocks are exhausted Alternative available
Switching Function = Turn-to-Release Function / Actuator Type = Mushroom Pushbutton / Suitable for = Harmony XB5 / Cut Out Size (Diameter) mm = 22 / Illumination = No / Switch Colour = Black / Housing Material = Plastic / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / External Diameter mm = 40 / Length mm = 57 / Width mm = 40 / Height mm = 40

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AS52