What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5AR4

Schneider Electric XB5 22mm Operator - Pushbutton; Mushroom (60mm); Red; Extended; Momentary
$ 21.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AR4.

Burklin Elektronik

Datasheet9 pages3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+104%

CAD Models

Download Schneider Electric ZB5AR4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-03-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric ZB5AR4 provided by its distributors.

Schneider Electric XB5 22mm Operator - Pushbutton; Mushroom (60mm); Red; Extended; Momentary
SWITCH ACTUATOR, PUSHBUTTON, RED; SVHC: No SVHC (15-Jan-2019)
Switch Actuator, Pushbutton, Red; |Schneider Electric ZB5AR4
PUSHBUTTON HEAD, RED, MOMENTARY, 22.4MM CUTOUT, HARMONY XB5 SERIES
Switch Access Push Button Switch Round Operating Head
Schneider Electric Harmony XB5 ZB5AR4 - ZB5AR4
Push Button operator, 22 mm, Red
CONFIG SW BODY MUSH PB NON-ILLUM
Schneider Electric Harmony Square D Pushbutton Head, Momentary Mushroom Non-Illuminated Spring Return Standard Unmarked, Series: ZB5, 22 mm Size, Round Shape, Plastic, Red

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AR4