What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5AL5

Electric XB5 Series; Yellow Push ButtonHead; Spring Return; 22mm Cutout

$ 7.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AL5.

Burklin Elektronik

Datasheet9 pages3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+17.46%

CAD Models

Download Schneider Electric ZB5AL5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-04-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric ZB5AL5 provided by its distributors.

Electric XB5 Series; Yellow Push ButtonHead; Spring Return; 22mm Cutout
SWITCH ACTUATOR, PUSHBUTTON, YELLOW; SVHC: No SVHC (15-Jan-2019)
Switch Actuator, Pushbutton, Yellow; |Schneider Electric ZB5AL5
Switch Access Push Button Switch Round Extended Operator
Round ON - (OFF) circular-22 panel mount 22mm(width)
Schneider Electric Harmony XB5 ZB5AL5 - ZB5AL5
Schneider NON-ILLUM EXTENDED MOMENTARY YELLO
Push Button operator, 22 mm, Yellow
CONFIG SW BODY PUSHBUT NON-ILLUM

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AL5