What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5AJ2

Selector Switch, 2-POS, Head Long Handle Black Stay Put, Harmony XB5 Series

$ 14.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AJ2.

RS (Formerly Allied Electronics)

Datasheet7 pages0 years ago
Datasheet10 pages6 years ago
Datasheet7 pages0 years ago

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
+4.66%

CAD Models

Download Schneider Electric ZB5AJ2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-04-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric ZB5AJ2 provided by its distributors.

SELECTOR SWITCH, 2-POS, HEAD LONG HANDLE BLACK STAY PUT, HARMONY XB5 SERIES
SEL SW 2POS LNG/HDLE; For Use With: XB5 Series 22mm Non-Illuminated Selector Switches; IP / NEMA Rating: IP69, NEMA 4X, NEMA 13; Product Range: -; SVHC: No SVHC (15-Jan-2018); Approvals / Standards: CSA C22-2 No. 14, EN 60947
Square D (Schneider Electric) ZB5AJ2 Harmony Non-Illuminated Selector Switch Operator. Schneider Electric Selector Switch Operator, 22 mm, Maintained Contact Mode, Lever Operator, 2 Positions, 90 deg Left/Right Throw, NEMA 1/2/3/4/4X/13/IP66, Bezel/Housing: Nylon/Plastic, Black. Additional Description: SQD -ZB5AJ2 SEL SWITCH. Catalog Description: Harmony XB5, Selector switch head, plastic, black, Ø22, long handle, 2 positions, stay put.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AJ2