What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5AH053

Pushbutton, latching, waistband round, orange, front ring black, mounting Ø 22 mm, ZB5AH053
$ 14.849
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AH053.

Burklin Elektronik

Datasheet9 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.82%

CAD Models

Download Schneider Electric ZB5AH053 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ZB5AH053 provided by its distributors.

Pushbutton, latching, waistband round, orange, front ring black, mounting Ø 22 mm, ZB5AH053
SWITCH ACTUATOR, PUSHBUTTON, ORANGE; SVHC: No SVHC (15-Jan-2019)
PUSHBUTTON HEAD, ORANGE, LATCHING, 22MM CUTOUT, HARMONY XB5 SERIES
Switch Access Push Button Switch Round Operating Head
Schneider Electric Harmony XB5 ZB5AH053 - ZB5AH053
Illuminated Push Button Operator, 22 mm, Yellow
Schneider FLUSH PUSH ON/PUSH OFF ILLUM FOR LE
CONFIG SW BODY PUSHBUTTON ILLUM
Head, 22Mm Illuminated Pushbutton Switch; For Use With:Schneider Harmony Xb5 Series 22Mm Illuminated Pushbutton Switches; Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13; Product Range:Harmony Xb5 Series Rohs Compliant: Yes |Schneider Electric ZB5AH053

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AH053