What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5AD5

Illuminated Switch Head, 22MM, 3-POS, Spring Return-center, Harmony XB5 Series

$ 19.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AD5.

Farnell

Datasheet17 pages8 years ago
Datasheet10 pages24 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-8.79%

CAD Models

Download Schneider Electric ZB5AD5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-03-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric ZB5AD5 provided by its distributors.

ILLUMINATED SWITCH HEAD, 22MM, 3-POS, SPRING RETURN-CENTER, HARMONY XB5 SERIES
ACTUATOR, 22MM SELECTOR SWITCH, PLASTIC; For Use With:Schneider 22mm Selector Switches; IP / NEMA Rating:IP67, IP69, IP69K; Product Range:Harmony Series; SVHC:No SVHC (15-Jan-2018)
SWITCH HEAD, SELECTOR, 3POSITION; For Use With: XB5 Series Non-Illuminated Selector Switches; IP / NEMA Rating: IP66, IK05, NEMA 4X; Product Range: -; Actuator Type: Key; Approvals / Standards: CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C
Switching Function = Momentary Function / Actuator Type = Handle / Suitable for = Harmony XB5 & XALF Series Pushbutton Switches / Cut Out Size (Diameter) mm = 22 / Illumination = No / Switch Colour = Black / Housing Material = Plastic / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / External Diameter mm = 28.5 / Width mm = 28.5
Square D (Schneider Electric) ZB5AD5 Harmony Non-Illuminated Selector Switch Operator. Schneider Electric Square D™ Harmony™ Selector Switch Operator, Non-Illuminated, Series: ZB5, 0.87 in, Momentary Contact Mode, Round Standard Knob/Unmarked Operator, 3 Positions, 45 deg Left/Center/Right Throw, NEMA 1/2/3/4/4X/13/IP65/IP66, Bezel/Housing: Plastic, -40 to 70 deg C, Black. Additional Description: SQD -ZB5AD5 SEL SWITCH. Catalog Description: Harmony XB5, Selector switch head, plastic, black, Ø22, 3 positions, spring return to center.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AD5
  • ZB5-AD5