What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5AC4

SCHNEIDER ELECTRIC ZB5AC4 Push Button operator, 22 mm, Red
$ 18.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AC4.

Farnell

Datasheet10 pages24 years ago

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.36%

CAD Models

Download Schneider Electric ZB5AC4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-03-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric ZB5AC4 provided by its distributors.

SCHNEIDER ELECTRIC ZB5AC4 Push Button operator, 22 mm, Red
SWITCH HEAD, PUSHBUTTON, 40MM, RED; For Use With: XB5 Series Momentary Non-Illuminated Pushbutton Switches; IP / NEMA Rating: IP66, IK05, NEMA 4X; Product Range: -; Actuator Type: Pushbutton - mushroom; Approvals / Standards: CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508; Colour: Red; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C
Switching Function = Momentary Function / Actuator Type = Mushroom Pushbutton / Suitable for = Harmony XB5 / Cut Out Size (Diameter) mm = 22 / Illumination = No / Switch Colour = Red / Housing Material = Plastic / Protection Rating = IP66 / Protection Rating = IP69 / Protection Rating = IP69K / External Diameter mm = 40 / Length mm = 52 / Width mm = 40 / Height mm = 40

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AC4
  • ZB5-AC4