What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4RTA6

Complete ZB4R push button with transmitter, blue cap without marking ; RoHS Compliant: Yes
$ 124.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4RTA6.

Burklin Elektronik

Datasheet5 pages3 years ago

TME

RS (Formerly Allied Electronics)

Newark

Farnell

CAD Models

Download Schneider Electric ZB4RTA6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2023-01-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-10-09

Descriptions

Descriptions of Schneider Electric ZB4RTA6 provided by its distributors.

Complete ZB4R push button with transmitter, blue cap without marking ;RoHS Compliant: Yes
Electric XB4 Series; Blue Push Button Head; O; Transmitter; 22mm Cutout
Pushbutton with transmitter, groping, waistband round, blue, front ring silver, mounting Ø 22 mm, ZB4RTA6
Schneider Electric Harmony XB5R Drukknop - ZB4RTA6
Push Button with Transmitter, 22 mm, Blue
ZB4R transmitter complete, blue cap
TRANSMITTER HEAD, BLUE W/O MARKING; Contact Configuration:-; Switch Operation:(On)-Off-(Off); IP Rating:IP65, IP30; Actuator Style:Plunger; Switch Terminals:Wireless; Actuator Diameter:30mm; Actuator / Cap Colour:Blue; Colour:Blue, No White l mark; External Depth:34mm; External Length / Height:86mm; External Width:53mm; Illumination Colour:Yellow; Material:Metal

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL