What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4RTA331

Complete ZB4R push button with transmitter, green cap with white I marking ; RoHS Compliant: Yes
$ 132.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4RTA331.

Burklin Elektronik

Datasheet5 pages3 years ago

TME

RS (Formerly Allied Electronics)

Newark

Farnell

CAD Models

Download Schneider Electric ZB4RTA331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-01-03
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-08-07

Descriptions

Descriptions of Schneider Electric ZB4RTA331 provided by its distributors.

Complete ZB4R push button with transmitter, green cap with white I marking ;RoHS Compliant: Yes
Pushbutton with transmitter, groping, waistband round, green, front ring silver, mounting Ø 22 mm, ZB4RTA331
Schneider Electric Harmony XB4 Drukknop - ZB4RTA331
ZB4R transmitter complete, green cap I marking
Push Button with Transmitter, 22 mm, Green
TRANSMITTER HEAD, GREEN MARK I WHITE; Contact Configuration:-; Switch Operation:(On)-Off-(Off); IP Rating:IP65, IP30; Actuator Style:Plunger; Switch Terminals:Wireless; Actuator Diameter:30mm; Actuator / Cap Colour:Green; Colour:Green, with White l mark; External Depth:34mm; External Length / Height:86mm; External Width:53mm; Illumination Colour:Green; Material:Metal; No. of Positions:2

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL