What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4RTA3

Transmitter, Pushbutton, 2.405Ghz, Green; |Schneider Electric ZB4RTA3

$ 114.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4RTA3.

Burklin Elektronik

Datasheet5 pages3 years ago

TME

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
-14.29%

CAD Models

Download Schneider Electric ZB4RTA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2023-01-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Schneider Electric ZB4RTA3 provided by its distributors.

Transmitter, Pushbutton, 2.405Ghz, Green; |Schneider Electric ZB4RTA3
TRANSMITTER, PUSHBUTTON, 2.405GHZ, GREEN; SVHC: No SVHC (15-Jan-2019)
ZB4R TRANSMITTER, COMPLETE, METAL, 22MM, GREEN HARMONY XB4 SERIES
Push Button with Transmitter, 22 mm, Green
XB5 Transmitter - 22mm Metal Head - Green
TRANSMITTER HEAD, GREEN W/O MARKING; Contact Configuration:-; Switch Operation:(On)-Off-(Off); IP Rating:IP65, IP30; Actuator Style:Plunger; Switch Terminals:Wireless; Actuator Diameter:30mm; Actuator / Cap Colour:Green; Colour:Green, No White l mark; External Depth:34mm; External Length / Height:86mm; External Width:53mm; Illumination Colour:Green; Material:Metal; No. of Positions:2

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL