What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4RTA1

Wireless Eqpt, Switch, Pushbtn Xmtr, No Bat. Needed, Metal, 22MM Mnt, White Cap
$ 115.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4RTA1.

Burklin Elektronik

Datasheet4 pages3 years ago

TME

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric ZB4RTA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2023-01-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Schneider Electric ZB4RTA1 provided by its distributors.

WIRELESS EQPT, SWITCH, PUSHBTN XMTR, NO BAT. NEEDED, METAL,22MM MNT, WHITE CAP
SCHNEIDER ELECTRIC ZB4RTA1 Push Button with Transmitter, 22 mm, White
Complete ZB4R Complete ZB4R push button with transmitter, white cap without marking ;RoHS Compliant: Yes
Schneider Electric Harmony XB5R ZB4RTA1 - ZB4RTA1
Wireless white push button head, ZB4R
RS APAC
ZB4R transmitter complete, white cap
TESYS TYPE U 12IN/8OUT KIT WITH BASE
TRANSMITTER HEAD, WHITE W/O MARKING; Contact Configuration:-; Switch Operation:Spring Return; IP Rating:IP65, IP30; Actuator Style:Plunger; Switch Terminals:Wireless; Actuator Diameter:30mm; Actuator / Cap Colour:White; Colour:White, No White l mark; External Depth:34mm; External Length / Height:86mm; External Width:53mm; Illumination Colour:White; Material:Metal; No. of Positions:2

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL