What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BW613

Electric XB4 Series; White Push Button Head; Latching; 22mm Cutout
$ 33.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW613.

Burklin Elektronik

Datasheet8 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Schneider Electric ZB4BW613 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-04-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric ZB4BW613 provided by its distributors.

Electric XB4 Series; White Push Button Head; Latching; 22mm Cutout
Switch Actuator, Pushbutton, White; |Schneider Electric ZB4BW613
SWITCH ACTUATOR, PUSHBUTTON, WHITE; SVHC: No SVHC (15-Jan-2019)
Switch Access Push Button Switch Round Mushroom Operator
Schneider Electric Harmony XB4 ZB4BW613 - ZB4BW613
Illuminated Push Button Operator, 22 mm, Clear
Schneider 40MM ILLUM.MUSHROOM 2 POS.MAI
HEAD FOR ILLUMINATED PUSH BUTTON

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL