What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BW35

Switch, Pushbutton Operator, Flush Head, Lit, Yellow, Uses Protected Led, 22 Mm

$ 11.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW35.

element14 APAC

Datasheet11 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-9.13%

CAD Models

Download Schneider Electric ZB4BW35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-11-15
Lifecycle StatusProduction (Last Updated: 6 days ago)

Descriptions

Descriptions of Schneider Electric ZB4BW35 provided by its distributors.

SWITCH, PUSHBUTTON OPERATOR, FLUSH HEAD, LIT, YELLOW, USES PROTECTED LED, 22 MM
PUSHBUTTON HEAD, ILLUMINATED, YELLOW; For Use With: XB4 Series Momentary Illuminated Pushbutton Switches; IP / NEMA Rating: IP66, IK03, NEMA 4X; Product Range: Harmony XB4 Series; SVHC: No SVHC (15-Jan-2018); Approvals / Sta
Switching Function = Momentary Function / Actuator Type = Pushbutton / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = Yes / Switch Colour = Orange / Housing Material = Metal / Protection Rating = IP66 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IK06 / Protection Rating = IP67 / External Diameter mm = 29 / Length mm = 32 / Width mm = 29 / Height mm = 29

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BW35
  • ZB4-BW35