What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BW0G35

Pushbutton, Contact Block, Light Moduleand Mtg Collar, Green, 120V Led, Protect
$ 42.815
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW0G35.

Newark

Datasheet5 pages9 years ago
Datasheet2 pages16 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric ZB4BW0G35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ZB4BW0G35 provided by its distributors.

PUSHBUTTON, CONTACT BLOCK, LIGHT MODULEAND MTG COLLAR, GREEN, 120V LED, PROTECT
Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage VAC = 120 / Suitable for = Harmony XB4 / Length mm = 37 / Height mm = 47
LIGHT BLOCK, 1POLE, 6A, 120VAC, GREEN; Switch Terminals: Screw; No. of Poles: 1 Pole; Contact Current Max: 6A; Contact Voltage AC Max: 120V; For Use With: Schneider Harmony XB4 Series Actuators; Contact Voltage DC Max: -; Product Range: Harmony XB4 Series; SVHC: No SVHC (15-Jan-2018); Contact Configuration: 1NO / 1NC; Contact Voltage AC Nom: 600V; Contact Voltage DC Nom: 600V; IP Rating: IP65; Illumination Colour: Green

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BW0G35