What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BW0G12

White 120V Protected Led W/1 N/c Contact | Schneider Electric ZB4BW0G12
$ 63.767
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW0G12.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of Schneider Electric ZB4BW0G12 provided by its distributors.

WHITE 120V PROTECTED LED W/1 N/C CONTACT | Schneider Electric ZB4BW0G12
White Light Block With Body/Fixing Collar With Integral LED
Lamp socket, white, 120 V, screw connection, ZB4BW0G12
Schneider Electric Harmony XB4 ZB4BW0G12 - ZB4BW0G12
Lamp Module and Contact Block,22mm,1NC
CONT BL SPST 6A 120V/550MA 125V
LED Lamp; Forward Current:14mA; Forward Voltage:120V; Mounting Hole Dia:22mm; Operating Temperature Range:-25°C to +70°C; Color:White; LED Color:White; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4-BW0G12