What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BW0B55

Orange Light Block, With Body/fixing Collar, With Integral Led, 24V, 1NO, 1NC
$ 77.445
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW0B55.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric ZB4BW0B55 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ZB4BW0B55 provided by its distributors.

ORANGE LIGHT BLOCK, WITH BODY/FIXING COLLAR, WITH INTEGRAL LED, 24V, 1NO, 1NC
Illumination Type = LED / Illumination Colour = Orange / Illumination Supply Voltage V = 24 / Suitable for = Harmony XB4 / Length mm = 37 / Height mm = 47
LIGHT BLOCK, 120VAC, ORANGE, SCREW CLAMP; For Use With:Schneider Harmony XB4 Series Pushbuttons, Switches & Pilot Lights; Product Range:-; SVHC:No SVHC (15-Jan-2018) RoHS Compliant: Yes
Square D (Schneider Electric) ZB4BW0B55 Harmony Light Block Assembly. Schneider Electric Harmony™ Light Block Assembly, Series: ZB4, 22 mm Dia Size, LED Lamp, 24 VAC/VDC, Screw Clamp Terminal, Flush Mounting, 1.85 in H x 1.18 in W Dimensions. Additional Description: SQD -ZB4BW0B55 YELLOW 24V PROTECTED LED W/1 N/C+1 N/O W/1 N/C + 1 N/O. Catalog Description: Harmony XB4, Light block with body/fixing collar, metal, orange, integral LED, 24 V AC/DC, 1 NO + 1 NC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BW0B55
  • ZB4-BW0B55