What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BW0B15

Auxiliary switch block, 1 Form A (N/O) + 1 Form B (N/C), 240 V, 3 A, ZB4BW0B15
$ 52.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW0B15.

Newark

Datasheet5 pages9 years ago
Datasheet2 pages16 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.09%

CAD Models

Download Schneider Electric ZB4BW0B15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-11-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric ZB4BW0B15 provided by its distributors.

Auxiliary switch block, 1 Form A (N/O) + 1 Form B (N/C), 240 V, 3 A, ZB4BW0B15
Illumination Type = LED / Illumination Colour = White / Illumination Supply Voltage V = 24 / Suitable for = Harmony XB4 / Length mm = 37 / Height mm = 47
Light Block, 1Pole, 6A, 120Vac, White; Switch Terminals:Screw; No. Of Poles:1 Pole; Contact Current Max:6A; Contact Voltage Ac Max:120V; For Use With:Schneider Harmony Xb4 Series Actuators; Contact Voltage Dc Max:-; Product Rohs Compliant: Yes |Schneider Electric ZB4BW0B15
Square D (Schneider Electric) ZB4BW0B15 Harmony Light Block Assembly. Schneider Electric Harmony™ Complete Body/Light Block/Contact Assembly, Slow Break, Series: ZB4, 22 mm Dia, Integral LED Lamp, 600 VAC, Screw Terminal, Flush Mount, Silver Alloy, White, 1.18 in W x 1.85 in H. Additional Description: SQD -ZB4BW0B15 WHITE 24V PROTECTED LED W/1 N/C+1 N/O & 1 N/O. Catalog Description: Harmony XB4, Light block with body/fixing collar, metal, white, integral LED, 24 V AC/DC, 1 NO + 1 NC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BW0B15
  • ZB4-BW0B15