What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BV063

Switch, 22MM, Pilot Light, Flush, Blue, Used W/ Protected Led
$ 5.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BV063.

element14

Datasheet122 pages20 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+54.37%

Supply Chain

Introduction Date2023-02-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric ZB4BV063 provided by its distributors.

Switch, 22mm, PILOT LIGHT, FLUSH, BLUE, USED W/ PROTECTED LED
Indicator Lamp; Color:Blue; Mounting Hole Dia:22mm; Leaded Process Compatible:No; Mounting Type:Panel Mount; Peak Reflow Compatible (260 C):No; Contact Rating:6A; Switch Function:SPST-NO; Type:Push button ;RoHS Compliant: No
PILOT LIGHT HEAD, 22MM, BLUE; Approvals / Standards:CSA22-2 No.14, IEC 60529, IEC 50102, IEC 60947, JIS C 4520, UL 508; IP / NEMA Rating:IP66, IK03, NEMA 4X; Mounting Hole Dia:22mm; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (19-Dec-2011); Colour:Blue; External Depth:10.5mm; External Diameter:28.5mm; LED Colour:Blue; Panel Cutout Diameter:22mm

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BV063
  • ZB4-BV063