What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BT3

Head For Pushbutton, Non Illuminated, Green, Ø 40 Mushroom, Ø22MM Latching Push-pull

$ 27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BT3.

TME

Datasheet121 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

CAD Models

Download Schneider Electric ZB4BT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-03-25
Lifecycle StatusProduction (Last Updated: 6 days ago)

Descriptions

Descriptions of Schneider Electric ZB4BT3 provided by its distributors.

HEAD FOR PUSHBUTTON, NON ILLUMINATED, GREEN, Ø 40 MUSHROOM, Ø22MM LATCHING PUSH-PULL
SWITCH ACTUATOR, GREEN, PUSH BUTTON; SVHC: No SVHC (15-Jan-2019)
Switch Actuator, Green, Push Button; |Schneider Electric ZB4BT3
SWITCH PART PUSHBUTTON ACTUATOR 40MM PUSH/PULL GREEN, ZB4 SERIES
Push Button operator, 22 mm, Green
EMERGENCY STOP OP. HEAD GREEN MUSHROOM
CONFIG SW BODY MUSH PB NON-ILLUM

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL