What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BT2

; For Use With: ZB4, XB4 Pushbutton Switches; Mounting Hole Dia: 22mm ; RoHS Compliant: Yes

$ 24.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BT2.

element14 APAC

Datasheet13 pages9 years ago
Datasheet6 pages0 years ago
Datasheet6 pages0 years ago

Farnell

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.97%

CAD Models

Download Schneider Electric ZB4BT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Schneider Electric ZB4BT2 provided by its distributors.

; For Use With:ZB4, XB4 Pushbutton Switches; Mounting Hole Dia:22mm ;RoHS Compliant: Yes
Switching Function = Latching Function / Actuator Type = Mushroom Pushbutton / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = No / Switch Colour = Black / Housing Material = Metal / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IK06 / External Diameter mm = 40 / Length mm = 56 / Width mm = 40 / Height mm = 40
Square D (Schneider Electric) ZB4BT2 Harmony Non-Illuminated Push-Pull Operator. Schneider Electric Square D™ Harmony™ Pushbutton Operator, Non-Illuminated, Series: ZB4, 0.87 in, Maintained Contact Mode, 40 mm Mushroom Button/Push-Pull/Unmarked/Latching Operator, NEMA 1/2/3/4/4X/13/IP65/IP66/IP67/IP69/IP69K, Bezel/Housing: Chromium Plated Metal, -40 to 70 deg C, Black. Additional Description: SQD -ZB4BT2 MUSHROOM PB. Catalog Description: Harmony XB4, Mushroom push button head Ø40, metal, black, Ø22, latching push-pull.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BT2
  • ZB4-BT2