What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BS864

Red 60 Emergency Stop, Switching Off Head 22 Trigger And Latching Turn Release
$ 61.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BS864.

element14 APAC

Datasheet13 pages9 years ago
Datasheet64 pages25 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-31.63%

CAD Models

Download Schneider Electric ZB4BS864 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric ZB4BS864 provided by its distributors.

RED 60 EMERGENCY STOP, SWITCHING OFF HEAD 22 TRIGGER AND LATCHING TURN RELEASE
Schneider Electric ZB4BS864 Brand: Schneider Electric. Part Number: ZB4BS864. Additional Description: SQD -ZB4BS864 EMERGENCY STOP OP. HEAD..
Actuator, Round, Red, Emergency Stop Sw; For Use With:Schneider Harmony Xb4 Series Emergency Stop Switches; Ip/Nema Rating:Ip66, Nema 4, Nema 4X, Nema 12, Nema 13; Product Range:Harmony Xb4 Series; Actuator Diameter:60Mm Rohs Compliant: Yes |Schneider Electric ZB4BS864
Switching Function = Latching Function / Actuator Type = Mushroom Pushbutton / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = No / Switch Colour = Red / Housing Material = Metal / Protection Rating = IP66 / Protection Rating = IP69 / Protection Rating = IP69K / External Diameter mm = 60 / Length mm = 57 / Height mm = 60

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BS864
  • ZB4-BS864
  • ZB4BS864.