What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BR2

Black Push Button Head, Spring Return, 22MM Cutout, Electric XB4 Series
$ 23.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BR2.

Newark

Datasheet5 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-16.95%

CAD Models

Download Schneider Electric ZB4BR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-03-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric ZB4BR2 provided by its distributors.

BLACK PUSH BUTTON HEAD, SPRING RETURN, 22MM CUTOUT, ELECTRIC XB4 SERIES
Sw Operator, Non Illuminated, Pb, Black; For Use With:Schneider Harmony Xb4 Series 22Mm Pushbutton Switches; Ip/Nema Rating:Ip66, Nema 4X, Nema 13; Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB4BR2
Schneider Electric ZB4BR2 Brand: Schneider Electric. Part Number: ZB4BR2. Additional Description: SQD -ZB4BR2 MUSHROOMM PUSH BUT HEAD. Catalog Description: Head for non illuminated pushbutton, Harmony XB4, mushroom 60mm, metal, black, 22mm, spring return..
Switching Function = Momentary Function / Actuator Type = Mushroom Pushbutton / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = No / Switch Colour = Black / Housing Material = Metal / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IK06 / External Diameter mm = 60 / Length mm = 35 / Width mm = 60 / Height mm = 60

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BR2
  • ZB4-BR2