What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BP5

HEAD, ZB4BP5 yellow projecting pushbutton head Ø22 spring return unmarked

$ 15.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BP5.

Farnell

Datasheet8 pages0 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+95.65%

CAD Models

Download Schneider Electric ZB4BP5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-04-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric ZB4BP5 provided by its distributors.

HEAD, ZB4BP5 yellow projecting pushbutton head Ø22 spring return unmarked
SWITCH HEAD, 22MM, BOOTED, YELLOW; For Use With:Harmony pushbuttons and switches; Panel Cut-out Diameter:22mm; External Diameter:29.5mm; Actuator Type:Pushbutton - flush; Approval Bodies:UL, CSA, BV, RINA, LLOYDS, DNV, GL;
SWITCH HEAD, 22MM, BOOTED, YELLOW; For Use With: Harmony pushbuttons and switches; IP / NEMA Rating: IP65; Product Range: -; Actuator Type: Pushbutton - flush; Approvals / Standards: CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508; Colour: Yellow; External Depth: 17.5mm; External Diameter: 29.5mm; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Panel Cutout Diameter: 22mm

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BP5
  • ZB4-BP5