Descriptions of Schneider Electric ZB4BL4 provided by its distributors.
Schneider Electric XB4 22mm Operator - Pushbutton; Round; Red; Extended; Momentary
Switch Actuator; For Use With:XB4 Series Momentary Non-Illuminated Pushbutton Switches; Actuator / Cap Color:Red; Color:Red; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Contact Rating:6A at 120VAC ;RoHS Compliant: No
SCHNEIDER ELECTRIC ZB4BL4 Pushbutton, Red, 22 Mm. More details: Push Button Operator, 22mm, Momentary, Type of Operator Extended Button, Head Material Aluminum-Zinc Alloy, Bezel Chrome Die Cast Aluminum, Color Red, Number of Operators 1, NEMA Rating 1, 2, 3, 4, 4X, 13, IP Rating 66, Standards UL, CSA, CE, RoHS
SWITCH HEAD, 22MM, PROJECT, RED; For Use With:Harmony pushbuttons and switches; Panel Cut-out Diameter:22mm; External Diameter:28.5mm; Actuator Type:Pushbutton; Approval Bodies:UL, CSA, BV, RINA, LLOYDS, DNV, GL; Colour:Red; External Depth:13.5mm; IP Rating:IP66; Max Operating Temperature:70°C; Min Temperature Operating:-25°C
Square D (Schneider Electric) ZB4BL4 Harmony Non-Illuminated Pushbutton Head Operator. Schneider Electric Harmony™ Pushbutton Head Operator, Non-Illuminated, Series: ZB4, 22 mm Dia, Round, Metal, Red. Additional Description: SQD -ZB4BL4 PUSH BUTTON. Catalog Description: Harmony, 22mm Push Button, no guard push button head, spring return, red, unmarked.
Switching Function = Momentary Function / Actuator Type = Raised / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = No / Switch Colour = Red / Housing Material = Metal / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IK06 / External Diameter mm = 29 / Length mm = 33 / Width mm = 29 / Height mm = 29