Schneider Electric ZB4BL3

Green Push Button Head, Spring Return, 22MM Cutout, Electric XB4 Series
$ 8.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BL3.

Farnell

Datasheet7 pages0 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+74.29%

CAD Models

Download Schneider Electric ZB4BL3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-03-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric ZB4BL3 provided by its distributors.

GREEN PUSH BUTTON HEAD, SPRING RETURN, 22MM CUTOUT, ELECTRIC XB4 SERIES
SW OPERATOR, NON ILLUMINATED, PUSHBUTTON; For Use With:22mm Push Button Switches; IP / NEMA Rating:IP66, NEMA 1, NEMA 2, NEMA 3, NEMA 4, NEMA 4X, NEMA 13; Product Range:-; SVHC:No SVHC (15-Jan-2018)
Switch Actuator; For Use With:Schneider XB4 Series Pushbutton Switches; Mounting Hole Dia:22mm; Actuator / Cap Color:Green; Color:Green; Contact Rating:6A at 120VAC; Leaded Process Compatible:No; Mounting Type:Panel Mount
SWITCH HEAD, 22MM, PROJECT, GREEN; For Use With: Harmony pushbuttons and switches; IP / NEMA Rating: IP65, NEMA 12; Product Range: -; Actuator Type: Pushbutton; Approval Bodies: BV, CSA, DNV, GL, LLOYDS, RINA, UL; Approvals / Standards: CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508; Colour: Green; External Depth: 13.5mm; External Diameter: 28.5mm; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Panel Cutout Diameter: 22mm
SCHNEIDER ELECTRIC ZB4BL3 Pushbutton, 22mm, GR, Momentary, Extended. More details: Push Button Operator, 22mm, Momentary, Type of Operator Extended Button, Basic Material Metal, Head Material Aluminum-Zinc Alloy, Bezel Chrome Die Cast Aluminum, Color Green, Number of Operators 1, NEMA Rating 1, 2, 3, 4, 4X, 13, IP Rating 66, Standards UL, CSA, CE, RoHS

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BL3
  • ZB4-BL3