What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BK1353

Electric XB4 3 Position Selector Switch Head Standard Handle Orange Stay Put
$ 22.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BK1353.

Newark

Datasheet6 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Supply Chain

Introduction Date2023-02-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric ZB4BK1353 provided by its distributors.

ELECTRIC XB4 3 POSITION SELECTOR SWITCH HEAD STANDARD HANDLE ORANGE STAY PUT
Operator, Selector Sw, Illuminated, Yel; For Use With:Schneider 22Mm 3 Pos Selector Switches; Ip/Nema Rating:Ip66, Nema 1, Nema 2, Nema 3, Nema 4, Nema 4X, Nema 13; Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB4BK1353
Switching Function = Latching Function / Actuator Type = Padlockable Handle / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = Yes / Switch Colour = Orange / Housing Material = Metal / Protection Rating = IK06 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IP66 / Length mm = 43 / Width mm = 29 / Height mm = 29
Square D (Schneider Electric) ZB4BK1353 Push Button Switch. Schneider Electric Harmony™ Illuminated Selector Switch Operator Integral Round Series: XB4 22 mm Maintained Contact Mode Standard Knob/Stay Put Operator 3 Positions 45 deg Left/Center/Right Throw LED Lamp NEMA 1/2/3/4/4X/13/IP65 Screw Clamp Terminal Front Mount Bezel/Housing: Polished Chrome Metal -40 to 158 deg F Orange. Additional Description: SQD -ZB4BK1353 SEL SWITCH. Catalog Description: Schneider ElectricSEL SWITCH22 mmillum select switchHarmony XB4IP 65Illuminated Standard Knob 3 PositionNEMA 1/2/3/4/4X/13UL Listed File Number E164353 CCN NKCR - CSA Certified File Number LR44087 Class 321103 - CE Markedchromium plated metalhead for illuminated selector switchhead for illuminated selector switchillum select switchorangestay put.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4-BK1353