What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BJ4

Telemecanique ZB4BJ4 Head black selector switch head Ø22 2-position spring return.
$ 19.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BJ4.

Newark

Datasheet9 pages0 years ago
Datasheet17 pages9 years ago
Datasheet8 pages19 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.00%

Supply Chain

Introduction Date2023-02-02
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Schneider Electric ZB4BJ4 provided by its distributors.

Telemecanique ZB4BJ4 Head black selector switch head Ø22 2-position spring return.
ROTARY CAM SWITCH; Series:XB4; Switch Operation:(On); Leaded Process Compatible:No; No. of Switch Positions:2; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
SELSW 2POS LNG/HDLE SPRING R TO L; For Use With:XB4 Series 22mm Non-Illuminated Selector Switches; Approvals / Standards:EN 60947, IEC 60947, UL 508, CSA C22-2 No. 14; IP / NEMA Rating:IP69, NEMA 4X, NEMA 13; Mounting Hole Dia:22mm; SVHC:No SVHC (19-Dec-2011)
Square D (Schneider Electric) ZB4BJ4 HarmonySelector Switch Head. Schneider Electric Harmony™ Selector Switch Head, 2-Position 90 deg Extended Non-Padlockable Spring Return Standard, Series: ZB4, 29 mm W x 22 mm D x 44 mm H, Round, Metal, Black. Additional Description: SQD -ZB4BJ4 SEL SWITCH. Catalog Description: Harmony XB4, Selector switch head, metal, black, Ø22, long handle, 2 positions, spring return right to left.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4-BJ4