What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BH63

Electric XB4 Series; Blue Push Button Head; Push Push; 22mm Cutout
$ 21.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BH63.

Burklin Elektronik

Datasheet7 pages3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+7.69%

CAD Models

Download Schneider Electric ZB4BH63 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-02-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric ZB4BH63 provided by its distributors.

Electric XB4 Series; Blue Push Button Head; Push Push; 22mm Cutout
Switch Actuator, Blue, Push Button; |Schneider Electric ZB4BH63
SWITCH ACTUATOR, BLUE, PUSH BUTTON; SVHC: No SVHC (15-Jan-2019)
Switch Access Push Button Switch Round Extended Operator
Schneider Electric Harmony XB4 ZB4BH63 - ZB4BH63
Illuminated Push Button Operator, 22 mm, Blue
Schneider PUSH PUSH EXTENDED FOR LED BLUE
HEAD FOR ILLUMINATED PUSH BUTTON
CONFIG SW BODY PUSHBUTTON ILLUM

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BH63