What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BH02

Sw Operator, Non Illuminated, Pushbutton; |Schneider Electric ZB4BH02

$ 12.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BH02.

Newark

Datasheet9 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+7.70%

CAD Models

Download Schneider Electric ZB4BH02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-02-02
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Schneider Electric ZB4BH02 provided by its distributors.

Sw Operator, Non Illuminated, Pushbutton; |Schneider Electric ZB4BH02
SW OPERATOR, NON ILLUMINATED, PUSHBUTTON; For Use With: 22mm Push Button Switches; IP / NEMA Rating: IP66, NEMA 1, NEMA 2, NEMA 3, NEMA 4, NEMA 4X, NEMA 13; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Switching Function = Momentary Function / Actuator Type = Flush / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = No / Switch Colour = Black / Housing Material = Metal / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IK06 / External Diameter mm = 29 / Length mm = 28 / Width mm = 29 / Height mm = 29

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BH02
  • ZB4-BH02