What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BG212

Harmony XB4 Key Selector Switch Head, Metal Bezel, Key 421E, 2 Pos Stayput, Key Rem Left
$ 53.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BG212.

IHS

Datasheet9 pages0 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.14%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2016-05-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric ZB4BG212 provided by its distributors.

HARMONY XB4 KEY SELECTOR SWITCH HEAD, METAL BEZEL, KEY 421E, 2 POS STAYPUT, KEY REM LEFT
Selector Switch With 421E Key Rohs Compliant: Yes |Schneider Electric ZB4BG212
Switch Access Key Selector Switch Round Operating Head
Schneider Electric Harmony XB4 ZB4BG212 - ZB4BG212
ELECTRIC XB4 2 POSITION KEY SWITCH HEAD STAY PUT
Non-Illum Selector Swtch,22mm,2 Pos,Keyd
Keylock Switch, Latched, Panel Mount
CONFIG SW BODY SELECT NON-ILLUM
KEYSW 2POS 421E KEY REM L; For Use With: XB4 Series 22mm Non-Illuminated Key Switches; IP / NEMA Rating: IP69, NEMA 4X, NEMA 13; Product Range: -; SVHC: No SVHC (15-Jan-2018); Approvals / Standards: CSA C22-2 No. 14, EN 60947
Switching Function = Spring Return from Right / Actuator Type = Keylock / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Switch Colour = Black / Housing Material = Metal / Protection Rating = IK06 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / External Diameter mm = 29 / Length mm = 72 / Width mm = 29 / Height mm = 29

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL