What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BD8

Selector switch, groping, waistband round, front ring silver, 3 x 45°, mounting Ø 22 mm, ZB4BD8

$ 17.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BD8.

element14 APAC

Datasheet9 pages0 years ago

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.48%

CAD Models

Download Schneider Electric ZB4BD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric ZB4BD8 provided by its distributors.

Selector switch, groping, waistband round, front ring silver, 3 x 45°, mounting Ø 22 mm, ZB4BD8
SWITCH, SELECTOR, 3 POSITION; For Use With: Non-Illuminated Selector Switches; IP / NEMA Rating: -; Product Range: Harmony XB4; SVHC: No SVHC (15-Jan-2018); Approvals / Standards: CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60
Switching Function = Latching Function / Actuator Type = Padlockable Handle / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = No / Switch Colour = Black / Housing Material = Metal / Protection Rating = IK06 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Length mm = 44 / Width mm = 29 / Height mm = 29

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BD8
  • ZB4-BD8