What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BD7

Switch Part, Selector Actuator, 3POS, Spring Rtn L to Cntr, Chrome Mtl Bzl, 22MM
$ 17.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BD7.

Farnell

Datasheet16 pages9 years ago
Datasheet5 pages24 years ago
Datasheet8 pages27 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-29.32%

Supply Chain

Country of OriginFrance
Introduction Date2022-04-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric ZB4BD7 provided by its distributors.

SWITCH PART, SELECTOR ACTUATOR, 3POS, SPRING RTN L TO CNTR, CHROME MTL BZL, 22MM
SWITCH, SELECTOR, 3 POSITION; For Use With: Non-Illuminated Selector Switches; IP / NEMA Rating: -; Product Range: Harmony XB4; Approvals / Standards: CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508; External Depth: 25mm; External Diameter: 28.5mm
Switching Function = Latching Function / Actuator Type = Padlockable Handle / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = No / Switch Colour = Black / Housing Material = Metal / Protection Rating = IK06 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Length mm = 44 / Width mm = 29 / Height mm = 29
Square D (Schneider Electric) ZB4BD7 Harmony Non-Illuminated Selector Switch Operator. Schneider Electric Square D™ Harmony™ Selector Switch Operator, Non-Illuminated, Series: ZB4, 0.87 in, Momentary Contact Mode, Round Standard Knob/Unmarked Operator, 3 Positions, 45 deg Left/Center Throw, NEMA 1/2/3/4/4X/13/IP65/IP66, Panel Mount, Bezel/Housing: Chromium Plated Metal, -40 to 70 deg C, Black. Additional Description: SQD -ZB4BD7 SEL SWITCH. Catalog Description: Harmony XB4, Selector switch head, metal, black, Ø22, 3 positions, spring return from left to center.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BD7
  • ZB4-BD7