What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BD4

Switch Part, Selector Actuator, Momentary From Right to Left, 22MM, Std Lvr

$ 17.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BD4.

Farnell

Datasheet17 pages9 years ago
Datasheet5 pages24 years ago
Datasheet8 pages27 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+16.97%

Supply Chain

Country of OriginFrance
Introduction Date2022-04-13
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Schneider Electric ZB4BD4 provided by its distributors.

SWITCH PART, SELECTOR ACTUATOR, MOMENTARY FROM RIGHT TO LEFT,22MM, STD LVR
Schneider Electric XB4 22mm Operator - Selector Switch; Round; 2-Position; Maintained (left)/Momentary; Black w/ White Insert
Switching Function = Latching Function / Actuator Type = Padlockable Handle / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = No / Switch Colour = Black / Housing Material = Metal / Protection Rating = IK06 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Length mm = 50 / Width mm = 29 / Height mm = 38

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BD4
  • ZB4-BD4
  • ZB4BD4.