What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BD2

Schneider Black Selector Switch Head, 22MM Mounting Diameter, 2-POSITION Stay Put

$ 14.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BD2.

Newark

Datasheet122 pages20 years ago
Datasheet9 pages0 years ago

Farnell

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-16.23%

Supply Chain

Country of OriginFrance
Introduction Date2016-05-09
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

IdecASW210
Switch Selector N.O. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
C&K ComponentsA11405RNZGK
Switch Rotary N.O./N.C. SPDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC 0.4VA Automotive
C&K ComponentsA21405RNZQE
Switch Rotary N.O./N.C. DPDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
Switch Selector N.C. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Flatted (3.17mm Dia) 50 SPDT 1 Rotary Switch 9.53mm 200mA 220V 5.761-17gfm
C&K ComponentsA11405RNCQF
Switch Rotary N.O./N.C. SPDT 2 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive

Descriptions

Descriptions of Schneider Electric ZB4BD2 provided by its distributors.

SCHNEIDER BLACK SELECTOR SWITCH HEAD, 22MM MOUNTING DIAMETER, 2-POSITION STAY PUT
SWITCH HEAD, 22MM, SELECTOR, 2WAY; For Use With:Harmony pushbuttons and switches; Approval Bodies:UL, CSA, BV, RINA, LLOYDS, DNV, GL; External Depth:25mm; External Diameter:28.5mm
Rotary CAM Switch; No. of Poles:1; No. of Switch Positions:2; Circuitry:SPST; Contact Current Max:6A; Mounting Type:Panel; Accessory Type:Selector Switch; Switch Terminals:Screw / Clamp; Switch Features:Rotary; Indexing Angle:45°
Square D (Schneider Electric) ZB4BD2 Harmony Non-Illuminated Selector Switch Operator. Square D™ Harmony™ Non-Illuminated Selector Switch Operator, Series: ZB4, 22 mm, Maintained Contact Mode, Round Standard Lever/Knob/Unmarked Operator, 2 Positions, Left to Right Throw, NEMA 1/2/3/4/4X/13/IP65/IP66, Panel Mount, Bezel/Housing: Polished Chrome Metal, -40 to 70 deg C, Black. Additional Description: SQD -ZB4BD2 SEL SWITCH. Catalog Description: Harmony, 22mm Push Button, selector switch operating head, 2 position, maintained, black, unmarked.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BD2
  • ZB4-BD2
  • ZB4BD2.