What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BC54

Switch part; Pushbtn operator; 22mm mnt dia; Chrome mtl bzl; 30mm dia. yellow btn

$ 25.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BC54.

Burklin Elektronik

Datasheet8 pages3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-91.67%

CAD Models

Download Schneider Electric ZB4BC54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-04-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric ZB4BC54 provided by its distributors.

Switch part; Pushbtn operator; 22mm mnt dia; Chrome mtl bzl; 30mm dia. yellow btn
Switch Actuator, Push Button, Yellow; |Schneider Electric ZB4BC54
SWITCH ACTUATOR, PUSH BUTTON, YELLOW; SVHC: No SVHC (15-Jan-2019)
Switch Access Push Button Switch Round Mushroom Operator
Schneider MOMENTARY MUSHROOM, 30MM YELLOW
Push Button operator, 22 mm, Yellow
CONFIG SW BODY MUSH PB NON-ILLUM
HEAD FOR NON ILLUMINATED PUSH BU

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BC54
  • ZB4-BC54