What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BC3

Push Button Operator, Mushroom Head, Momentary Action, Not Applicable Release, Non-Illuminated
$ 19.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BC3.

Farnell

Datasheet12 pages9 years ago
Datasheet5 pages24 years ago
Datasheet8 pages27 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+8.56%

CAD Models

Download Schneider Electric ZB4BC3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric ZB4BC3 provided by its distributors.

Push Button Operator, Mushroom Head, Momentary Action, Not Applicable Release, Non-Illuminated
Schneider Electric ZB4BC3 Brand: Schneider Electric. Part Number: ZB4BC3. Additional Description: SQD -ZB4BC3 MUSHROOMM PUSH BUT HEAD..
Switching Function = Momentary Function / Actuator Type = Mushroom Pushbutton / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = No / Switch Colour = Green / Housing Material = Metal / Protection Rating = IP66 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IK06 / External Diameter mm = 40 / Length mm = 52 / Width mm = 30 / Height mm = 40

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BC3
  • ZB4-BC3
  • ZB4BC3.