What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BC24

Push Button Operator, Mushroom Head, Momentary Action, Not Applicable Release, Non-Illuminated

$ 19.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BC24.

Burklin Elektronik

Datasheet8 pages3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+8.24%

CAD Models

Download Schneider Electric ZB4BC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-04-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric ZB4BC24 provided by its distributors.

Push Button Operator, Mushroom Head, Momentary Action, Not Applicable Release, Non-Illuminated
PUSHBUTTON HEAD, BLACK, 30MM, MUSHROOM, MOMENTARY, 22MM SPRING RETURN, IP69K
BLACK PUSH BUTTON HEAD, SPRING RETURN, 22MM CUTOUT, ELECTRIC XB4 SERIES
Switch Actuator, Push Button, Black; |Schneider Electric ZB4BC24
SWITCH ACTUATOR, PUSH BUTTON, BLACK; SVHC: No SVHC (15-Jan-2019)
Switch Access Push Button Switch Round Mushroom Operator
Spring Return 30mm Black small mushrm
CONFIG SW BODY MUSH PB NON-ILLUM
Switching Function = Momentary Function / Actuator Type = Mushroom Pushbutton / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = No / Switch Colour = Black / Housing Material = Metal / Protection Rating = IP66 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IK06 / External Diameter mm = 30 / Length mm = 52 / Width mm = 30 / Height mm = 30

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BC24
  • ZB4-BC24